Sensata / Crydom GNR 45mm Series Solid State Relay, 45 A rms Load, DIN Rail Mount, 600 V rms Load, 32 V dc Control
- RS Stock No.:
- 145-0560
- Mfr. Part No.:
- GNR45DHZ
- Brand:
- Sensata / Crydom
- RS Stock No.:
- 145-0560
- Mfr. Part No.:
- GNR45DHZ
- Brand:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 45 A rms | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 600 V rms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 4 V dc | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 4 → 32 V dc | |
| Minimum Load Current | 0.1 A rms | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Relay Type | Solid State Relay | |
| Maximum Turn On Time | 1/2 cycle | |
| Load Voltage Range | 48 → 600Vrms | |
| Series | GNR 45mm | |
| Dimensions | 123.4 x 120.7 x 88.1mm | |
| Length | 123.4mm | |
| Off State Leakage Current | 0.25mArms | |
| Standards Met | CE, CSA, UL | |
| Height | 88.1mm | |
| Special Features | Built-In Overvoltage Protection, Direct Bond Copper Substrate, LED Input Status Indicator | |
| Capacitance | 8pF | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Depth | 120.7mm | |
| Operating Temperature Range | -20 → +80°C | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 45 A rms | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 600 V rms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 4 V dc | ||
Switching Type Zero Crossing | ||
Control Voltage Range 4 → 32 V dc | ||
Minimum Load Current 0.1 A rms | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Relay Type Solid State Relay | ||
Maximum Turn On Time 1/2 cycle | ||
Load Voltage Range 48 → 600Vrms | ||
Series GNR 45mm | ||
Dimensions 123.4 x 120.7 x 88.1mm | ||
Length 123.4mm | ||
Off State Leakage Current 0.25mArms | ||
Standards Met CE, CSA, UL | ||
Height 88.1mm | ||
Special Features Built-In Overvoltage Protection, Direct Bond Copper Substrate, LED Input Status Indicator | ||
Capacitance 8pF | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Depth 120.7mm | ||
Operating Temperature Range -20 → +80°C | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Solid-State Relay, 4 to 32V DC Control Voltage Range, 8pF Capacitance - GNR 45mm Series - GNR45DHZ
Features & Benefits
• DBC substrate dissipates heat effectively to reduce the risk of overheating
• Self-extinguishing housing for safety in the event of a fire
Is there a way to monitor the performance of this SSR?
How do I mount this device?
Related links
- Sensata / Crydom Solid State Relay DIN Rail Mount 32 V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V dc Control
- Sensata Crydom CL Series Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata Crydom Solid State Relay Surface Mount 32 V Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V Control
- Sensata / Crydom GNR 90mm Series Solid State Relay DIN Rail Mount 280 V ac Control
