Crydom CL Series Solid State Relay, 10 A Load, Panel Mount, 280 Vrms Load, 32V dc Control
- RS Stock No.:
- 720-4044
- Distrelec Article No.:
- 300-49-159
- Mfr. Part No.:
- CL240D10
- Brand:
- Crydom
Subtotal (1 unit)*
$64.95
(exc. GST)
$71.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.95 |
*price indicative
- RS Stock No.:
- 720-4044
- Distrelec Article No.:
- 300-49-159
- Mfr. Part No.:
- CL240D10
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 10A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | CL | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP00, IP20 | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 30.9mm | |
| Height | 57.2mm | |
| Standards/Approvals | CE, cRL US, RoHS, UL | |
| Length | 44.5mm | |
| Output Type | Triac | |
| Capacitance | 8pF | |
| Off State Leakage Current | 7mArms | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 10A | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Series CL | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
IP Rating IP00, IP20 | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Voltage Turn-On Switching | ||
Maximum Operating Temperature 80°C | ||
Width 30.9mm | ||
Height 57.2mm | ||
Standards/Approvals CE, cRL US, RoHS, UL | ||
Length 44.5mm | ||
Output Type Triac | ||
Capacitance 8pF | ||
Off State Leakage Current 7mArms | ||
Sensata | Crydom Solid-State Relay, 8pF I/O Capacitance, 1/2 Cycle Turn-On Time - CL Series - CL240D10
For speedy switching capabilities, hand your power management over to this solid-state relay from Sensata | Crydom. It's an efficient choice that quickly gets your operations up and running, thanks to its turn-on time of half a cycle.Solid-state relays are made without moving parts, which means there's less maintenance and minimal wear. This device is made with an aluminium baseplate, so it's armoured against abrasion and corrosion. You can use an SSR like this one in industrial automation and automotive repair applications.
Features & Benefits
• Flame-retardant housing for safety in the event of a fire
• MTBF of 11,641,553 hours at +40°C for long-lasting performance
• Light weight of 81.53g to place minimal strain on your setup
• LED status indicator allows monitoring at a glance
• Broad operating temperature range of -40°C to +80°C for use in harsh conditions
What does zero-cross switching mean?
Zero-cross switching means that the component boots up when the load voltage is near 0V. This makes start-up operations more efficient with minimal noise.
What are the dimensions of this unit?
This product has compact dimensions of 44.5 (L) x 20.1 (D) x 57.2mm (H), so it's a space-efficient choice.
Related links
- Sensata / Crydom CL Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom CL Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom CL Series Solid State Relay Panel Mount 250Vrms Control
- Sensata / Crydom CL Series Solid State Relay Panel Mount 250Vrms Control
- Sensata / Crydom CL Series Solid State Relay 280 Vrms Load, 250Vrms Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom CKR24 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom MCPC Series Solid State Relay Panel Mount 32V dc Control
