Crydom H12WD Series Solid State Relay, 50 A Load, Panel Mount, 660 Vrms Load, 32V dc Control
- RS Stock No.:
- 736-0902
- Distrelec Article No.:
- 137-44-573
- Mfr. Part No.:
- H12WD4850-10
- Brand:
- Crydom
Subtotal (1 unit)*
$115.53
(exc. GST)
$127.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.53 |
*price indicative
- RS Stock No.:
- 736-0902
- Distrelec Article No.:
- 137-44-573
- Mfr. Part No.:
- H12WD4850-10
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | H12WD | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| Switching Function | Instantaneous Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 58.4mm | |
| Standards/Approvals | CE, CSA, RoHS, UL, VDE | |
| Width | 23.3mm | |
| Length | 45.7mm | |
| Off State Leakage Current | 1mArms | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel | ||
Maximum Load Voltage 660Vrms | ||
Minimum Load Voltage 48Vrms | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series H12WD | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
Switching Function Instantaneous Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 58.4mm | ||
Standards/Approvals CE, CSA, RoHS, UL, VDE | ||
Width 23.3mm | ||
Length 45.7mm | ||
Off State Leakage Current 1mArms | ||
Capacitance 8pF | ||
Output Type SCR | ||
Sensata | Crydom Solid-State Relay, 50A Rated Load Current, 8pF I/O Capacitance - H12WD Series - H12WD4850-10
Boot up your device in a flash with this solid-state relay from Sensata | Crydom. It gives you lightning-fast, instantaneous switching to boost productivity in your automated system. The high current rating of 50A means this unit is a match made in heaven for heavy-duty industrial components. Rest assured, this component won't shift a hair out of place as its anti-rotation barriers keep it secured in position. Install this device to quickly control HVAC, lighting and power applications.
Features & Benefits
• Wide operating temperature range between -40°C and +80°C for use in extreme environments
• Screw terminals make wiring a breeze
• Light weight of 74.9g to place minimal strain on your equipment
When should I choose an SSR with instantaneous turn-on?
Instantaneous turn-on is a good option for systems that need split-second reaction times, but it isn't a good fit if you need to get a handle on capacitative loads. To handle such loads, you should use the zero-cross switching version of this unit (291-2359).
How does an SSR differ from an electromagnetic relay?
SSRs have no moving parts, unlike their electromagnetic counterparts. This makes them resistant to wear, so they last longer.
Related links
- Sensata / Crydom H12WD Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom H12WD Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom H12WD Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom Solid State Relay PCB Mount 32V dc Control
- Sensata / Crydom Solid State Relay PCB Mount 32V dc Control
- Sensata / Crydom MCX Series Solid State Relay PCB Mount 32V dc Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 32V dc Control
- Sensata / Crydom H12 Series Solid State Relay Panel Mount 32V Control
