Crydom LR Series Solid State Relay, 40 A Load, PCB Mount, 530 Vrms Load, 32V dc Control
- RS Stock No.:
- 738-5585
- Distrelec Article No.:
- 304-00-468
- Mfr. Part No.:
- LR1200480D40
- Brand:
- Crydom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 738-5585
- Distrelec Article No.:
- 304-00-468
- Mfr. Part No.:
- LR1200480D40
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 40A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 530Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | LR | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Package Type | DIP-4 | |
| Maximum Operating Temperature | +80°C | |
| Standards/Approvals | CE, RoHS | |
| Width | 28.4mm | |
| Length | 35mm | |
| Height | 6.3mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 0.1mArms | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 40A | ||
Mount Type PCB | ||
Maximum Load Voltage 530Vrms | ||
Minimum Load Voltage 48Vrms | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series LR | ||
Terminal Type Through Hole | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Package Type DIP-4 | ||
Maximum Operating Temperature +80°C | ||
Standards/Approvals CE, RoHS | ||
Width 28.4mm | ||
Length 35mm | ||
Height 6.3mm | ||
Capacitance 8pF | ||
Off State Leakage Current 0.1mArms | ||
Output Type SCR | ||
- COO (Country of Origin):
- MX
DIP SSR LR Series - Crydom
These Crydom LR series DIP SSRs are low profile with an above board height of only 6.3 mm.
Zero-cross switching where stated otherwise Random-fire
Related links
- Sensata / Crydom LR Series Solid State Relay PCB Mount 32V dc Control
- Sensata / Crydom D5 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN0 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom H12 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN0 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom CMR48 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom HA AND HD Series Solid State Relay Panel Mount 32V dc Control
