TE Connectivity IDCM-5 Series Solid State Relay, 50 mA Load, Board Mount, 30 V dc Load, 32V dc Control
- RS Stock No.:
- 787-273
- Mfr. Part No.:
- 2-1393028-0
- Brand:
- TE Connectivity
Subtotal (1 tray of 10 units)*
$764.72
(exc. GST)
$841.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $764.72 | $76.472 |
*price indicative
- RS Stock No.:
- 787-273
- Mfr. Part No.:
- 2-1393028-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50mA | |
| Mount Type | Board | |
| Maximum Load Voltage | 30V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | IDCM-5 | |
| Terminal Type | Solder Pin | |
| Contact Configuration | 1a (SPST-NO) | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Voltage Switching | |
| Package Type | PCB | |
| Maximum Operating Temperature | 80°C | |
| Width | 10.3mm | |
| Standards/Approvals | EU RoHS | |
| Length | 43.5mm | |
| Height | 25.5mm | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solid State Relay | ||
Maximum Load Current 50mA | ||
Mount Type Board | ||
Maximum Load Voltage 30V dc | ||
Maximum Control Voltage 32V dc | ||
Series IDCM-5 | ||
Terminal Type Solder Pin | ||
Contact Configuration 1a (SPST-NO) | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Voltage Switching | ||
Package Type PCB | ||
Maximum Operating Temperature 80°C | ||
Width 10.3mm | ||
Standards/Approvals EU RoHS | ||
Length 43.5mm | ||
Height 25.5mm | ||
Output Type DC | ||
- COO (Country of Origin):
- IN
The TE Connectivity Solid-state relay module facilitates efficient DC input control, allowing for seamless integration in various applications within Compact and robust packaging.
Slim line 0.4 (10.16mm) thick design for space efficiency
Offers 4000V rms optical isolation for enhanced safety
Functionally coded by colour for easy identification
Wide operating temperature range from –30°C to +80°C
High immunity to false operation improves reliability
- RS Stock No. 4455230
- Mfr. Part No. SLD03210
Each
$37.92
- RS Stock No. 8593257
- Mfr. Part No. RP1D060D4
Each
$57.34
- RS Stock No. 2824605
- Mfr. Part No. 84137850N
Each
$144.30
- RS Stock No. 0309835
- Mfr. Part No. SPD07505
Each
$73.07
Related links
- Sensata / Crydom Solid State Relay DIN Rail Mount 32V dc Control
- Weidmüller MOS Series Solid State Relay Chassis Mount 28V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- TE Connectivity C-A07/B07-SERIES Series Latching Relay Board Mount, 28 V dc Load
- Sensata / Crydom Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom H12WD Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay 660 V ac Load, 32V dc Control
- Eurotherm Solid State Relay 240 V Load, 32V dc Control











