Omron G3PJ Series Solid State Relay, 25 A Load, DIN Rail Mount, 264 V ac Load, 24V dc Control

Subtotal (1 unit)*

$219.78

(exc. GST)

$241.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.78

*price indicative

RS Stock No.:
111-3035
Distrelec Article No.:
300-84-857
Mfr. Part No.:
G3PJ-225B DC12-24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

264V ac

Minimum Load Voltage

19V ac

Maximum Control Voltage

24V dc

Minimum Control Voltage

12V dc

Series

G3PJ

Terminal Type

Screw

Contact Configuration

SP

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

TUV, CE, cULus

Length

22.5mm

Height

100mm

Off State Leakage Current

10mA

Output Type

Triac

COO (Country of Origin):
JP

Omron G3PJ Series Solid State Relay, SP Contact Configuration, 12 to 24V DC Control Voltage Range - G3PJ-225B DC12-24


This solid state relay is suitable for automation applications that require effective control of electrical loads. With a compact size of 22.5x100x100mm, it can be easily mounted on DIN rails. The device manages high voltage up to 264V AC and supports a maximum load current of 25A, making it appropriate for various industrial environments.

Features & Benefits


• Operates with a control voltage range of 12 to 24V DC for flexible utilisation

• SP contact configuration accommodates straightforward switching applications

• Maximum turn-on time of 1/2 cycle + 1ms for efficient operation

• Off state leakage current limited to 10mA for safety and efficiency

• Withstands temperatures ranging from -30 to +80°C for versatile usage

• Utilises Triac output technology for enhanced reliability in control

Applications


• Controls motor drives in industrial automation

• Suitable for heating requiring high voltage switching

• Effective for lighting control in commercial settings

• Used in process automation systems needing robust load management

Can it operate in a high-temperature environment?


Yes, it functions well in temperatures up to +80°C.

Will it accommodate varying control voltage levels?


It supports a range of 12 to 24V DC for versatility.

Is it suitable for controlling AC loads?


It effectively manages AC loads up to 264V.

Standards

cULus, TUV, EN 60947-4-3.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy