Crouzet GN Series Solid State Relay, 50 A Load, Heatsink Mount, 660 V ac Load, 32V dc Control

Subtotal (1 unit)*

$136.40

(exc. GST)

$150.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.40

*price indicative

RS Stock No.:
282-4603
Distrelec Article No.:
301-84-980
Mfr. Part No.:
84137320N
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

Heatsink

Maximum Load Voltage

660V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

GN

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC/EN61000-4-4, IEC/EN61000-4-5, REG 10102, IEC 60068-2-27, VDE, ES16951, IEC 60068-2-6

Width

47.6mm

Capacitance

0.8pF

Off State Leakage Current

1mA

Output Type

AC

COO (Country of Origin):
FR
The Crouzet solid state relays are available in panel mount, DIN rail mount and PCB mount, with a wide range that can handle from 4 amps to 125 amps/660 VAC. Switching options include zero cross, random, or special zero cross - meaning the new product line is able to handle resistive, inductive, and capacitive loads in a single product.

Long life expectancy

Easy to install

Robust and multipurpose

Integrated IP20 touch-safe removable covers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy