Carlo Gavazzi NRG Series Solid State Relay, 90 A Load, DIN Rail Mount, 660 V ac Load, 32V dc Control

Subtotal (1 unit)*

$48.96

(exc. GST)

$53.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.96

*price indicative

RS Stock No.:
729-991
Mfr. Part No.:
RCRGN-075-2
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

90A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

660V ac

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Series

NRG

Terminal Type

Spring

IP Rating

IP00, IP20

Minimum Operating Temperature

-20°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

65°C

Width

38.5mm

Standards/Approvals

UL508

Height

59mm

Length

107.4mm

Off State Leakage Current

5mA

COO (Country of Origin):
MT
The Carlo Gavazzi Bus Cable provides a dedicated internal connection for the RG..N series of NRG solid state relays. Measuring 75 cm this cable features micro USB terminations at both ends to ensure high-speed data integrity and secure communication between field devices.

Micro USB connectors for reliable signal transfer

Specifically designed for NRG solid state relay series

Robust construction to maintain network stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy