Carlo Gavazzi NRG Series Solid State Relay, 90 A Load, DIN Rail Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 729-990
- Mfr. Part No.:
- RCRGN-010-2
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$76.91
(exc. GST)
$84.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $76.91 |
*price indicative
- RS Stock No.:
- 729-990
- Mfr. Part No.:
- RCRGN-010-2
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 90A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | NRG | |
| Terminal Type | Spring | |
| IP Rating | IP00, IP20 | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | UL508 | |
| Width | 38.5mm | |
| Height | 59mm | |
| Length | 107.4mm | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 90A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series NRG | ||
Terminal Type Spring | ||
IP Rating IP00, IP20 | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals UL508 | ||
Width 38.5mm | ||
Height 59mm | ||
Length 107.4mm | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi Bus Cable provides a dedicated internal connection for the RG..N series of NRG solid state relays. This 10 cm cable features micro USB terminations at both ends to ensure high-speed data integrity and secure communication between field devices.
Micro USB connectors for reliable signal transfer
Bulk pack containing 4 individual cables
Specifically designed for NRG solid state relay series
Related links
- Carlo Gavazzi NRG Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC2 Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC3P Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RK Series Solid State Relay Chassis Mount 32V dc Control
- Carlo Gavazzi RGC2 Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
