TE Connectivity PS12 Series Relay, 10 A Load, Panel Mount Mount, 250 Vrms Load, 32V Control
- RS Stock No.:
- 677-356
- Mfr. Part No.:
- 6-1618386-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-356
- Mfr. Part No.:
- 6-1618386-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Maximum Load Current | 10A | |
| Mount Type | Panel Mount | |
| Maximum Load Voltage | 250Vrms | |
| Minimum Control Voltage | 3.8V | |
| Maximum Control Voltage | 32V | |
| Series | PS12 | |
| Terminal Type | Screw | |
| Contact Configuration | 1 Form A (NO) | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 95°C | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Height | 22.9mm | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Maximum Load Current 10A | ||
Mount Type Panel Mount | ||
Maximum Load Voltage 250Vrms | ||
Minimum Control Voltage 3.8V | ||
Maximum Control Voltage 32V | ||
Series PS12 | ||
Terminal Type Screw | ||
Contact Configuration 1 Form A (NO) | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 95°C | ||
Width 25.4mm | ||
Length 50.8mm | ||
Height 22.9mm | ||
Output Type DC | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Solid State Relay is a panel-mount switching device designed for DC output control using a wide-range DC input signal. With a 1 Form A (SPST-NO) contact configuration, it supports input voltages from 3.8 to 32 VDC and delivers up to 250 Vrms output at a 10 A contact rating. Its Compact design and silent operation make it Ideal for industrial automation, heating systems, and motor control applications.
Panel mount configuration for secure and accessible installation
DC input range from 3.8 to 32 VDC for flexible control options
10 A contact rating with 250 Vrms output for medium-load switching
- RS Stock No. 7204029
- Mfr. Part No. CL240A10C
Each
$85.85
- RS Stock No. 7150846
- Mfr. Part No. SSR-240D25 1393030-7
Each
$88.52
- RS Stock No. 0679594
- Mfr. Part No. 6-1393030-9
1 Pack of 3
$473.00
Each
$165.54
Related links
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- Panasonic AQ-3 Series Solid State Relay PCB Mount 32V Control
- Panasonic AQ-1 Series Solid State Relay PCB Mount 32V Control
- TE Connectivity SSRK Series Relay DIN Rail Mount 280Vrms Control
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount 32V Control
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount 32V Control
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount 32V Control
- TE Connectivity Solid State Relay 280 Vrms Load, 32V Control












