Crydom CL Series Solid State Relay, 10 A Load, Panel Mount Mount, 280 Vrms Load, 250Vrms Control
- RS Stock No.:
- 720-4029
- Mfr. Part No.:
- CL240A10C
- Brand:
- Crydom
This image is representative of the product range
Subtotal (1 unit)*
$85.85
(exc. GST)
$94.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.85 |
*price indicative
- RS Stock No.:
- 720-4029
- Mfr. Part No.:
- CL240A10C
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 10A | |
| Mount Type | Panel Mount | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Minimum Control Voltage | 90Vrms | |
| Maximum Control Voltage | 250Vrms | |
| Series | CL | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Length | 44.5mm | |
| Height | 58.2mm | |
| Off State Leakage Current | 7mArms | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 10A | ||
Mount Type Panel Mount | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Minimum Control Voltage 90Vrms | ||
Maximum Control Voltage 250Vrms | ||
Series CL | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Length 44.5mm | ||
Height 58.2mm | ||
Off State Leakage Current 7mArms | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- MX
CL Series
Ratings of 5A and10A @ 24-280 VAC
AC or DC control
Zero-cross Switching
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Approvals
UL, CE
Related links
- Sensata / Crydom CL Series Solid State Relay Panel Mount 250Vrms Control
- Sensata / Crydom CL Series Solid State Relay Panel Mount 250Vrms Control
- Sensata / Crydom CL Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom CL Series Solid State Relay Panel Mount 32V dc Control
- Sensata Crydom CL Series Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom CKR48 Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom Solid State Relay Panel Mount 32V Control
- Sensata / Crydom CKR24 Series Solid State Relay DIN Rail Mount 32V Control
