TE Connectivity SSRK Series Relay, 10 A Load, DIN Rail Mount, 660 Vrms Load, 280Vrms Control
- RS Stock No.:
- 679-594
- Mfr. Part No.:
- 6-1393030-9
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 3 units)*
$473.00
(exc. GST)
$520.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $473.00 | $157.667 |
*price indicative
- RS Stock No.:
- 679-594
- Mfr. Part No.:
- 6-1393030-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Maximum Load Current | 10A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 280Vrms | |
| Series | SSRK | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Length | 82.3mm | |
| Height | 111.5mm | |
| Width | 22.5mm | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Maximum Load Current 10A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 280Vrms | ||
Series SSRK | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Length 82.3mm | ||
Height 111.5mm | ||
Width 22.5mm | ||
Output Type AC | ||
- COO (Country of Origin):
- MX
The TE Connectivity AC Input Solid State Relay is a DIN rail-mounted switching device designed for high-voltage AC output control in industrial systems. With a 1 Form A SPST-NO contact configuration, it enables silent and reliable switching of loads ranging from 48 to 660 Vrms. Its black housing and Compact profile make it suitable for integration into control panels for automation, HVAC, and motor control applications.
DIN rail mounting for streamlined installation
AC input control with SPST-NO switching configuration
Output voltage range of 48 to 660 Vrms for high-voltage applications
Related links
- TE Connectivity SSRK Series Relay DIN Rail Mount 280V Control
- TE Connectivity SSRK Series Series Solid State Relay DIN Rail Mount 32V Control
- TE Connectivity SSRK Series Series Solid State Relay DIN Rail Mount 32V dc Control
- TE Connectivity SSRK Series Solid State Relay DIN Rail Mount 280V Control
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 280Vrms Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 280Vrms Control
- Sensata / Crydom CW Series Solid State Relay Panel Mount 280Vrms Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 280Vrms Control
