Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-937
- Mfr. Part No.:
- F058448/ GQ-90-48-A-1-2
- Brand:
- Gefran
Subtotal (1 unit)*
$290.04
(exc. GST)
$319.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.04 |
*price indicative
- RS Stock No.:
- 601-937
- Mfr. Part No.:
- F058448/ GQ-90-48-A-1-2
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 40V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 58mm | |
| Width | 44.5mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, SCCR 100kA/600V, TC RU C-IT.AЛ32.B.00422, UL508, EN 61010-1 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 40V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 58mm | ||
Width 44.5mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, SCCR 100kA/600V, TC RU C-IT.AЛ32.B.00422, UL508, EN 61010-1 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ-90-48-A-1-2 solid state relay embodies advanced technology, providing reliable control for high-value transitory applications. Designed for robust performance, it operates efficiently in a broad range of industrial environments, ensuring precise control of electrical loads. With its impressive capability for handling significant currents, this relay stands out in sectors requiring dependable operation under fluctuating conditions. The zero crossing feature enhances operational efficiency by reducing electrical noise and prolonging equipment life, while its integral thermal management ensures optimal performance under demanding conditions. Its comprehensive insulation and safety measures make it suitable for various applications, reflecting a commitment to quality and reliability. Ideal for packaging machinery, industrial ovens, and more, this solid state relay combines versatility with reliability to meet diverse industrial needs.
Robust solid state technology for reliable performance.
Optimised for high-value transitory applications.
Zero crossing switching enhances efficiency and lifespan.
Versatile control options support a wide range of voltages.
Integrated thermal management for dependable operation.
Designed for safe operation in demanding industrial environments.
Compact design facilitates easy installation and integration.
High insulation resistance reduces risk of electrical faults.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
