Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$242.48

(exc. GST)

$266.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.48

*price indicative

RS Stock No.:
601-951
Mfr. Part No.:
F064262/ GQ-50-48-A-1-2
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Load Voltage

40V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508

Width

13mm

Length

11mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series solid state relay offers an innovative solution for various industrial applications, providing reliable control of electrical currents through advanced zero-crossing technology. This device stands out for its robust performance, efficiently handling both resistive and inductive loads with ease. Ideal for packaging machinery and thermoplastic processing, the relay guarantees a swift response time with high durability, making it an essential component for those seeking dependable power management. Its compact design offers a significant reduction in heat build-up, and the high insulation resistance ensures a safe and efficient operation. With low power consumption, the relay supports both AC and DC control voltages, catering to diverse system needs. Ideal for use in environments where reliability and efficiency are paramount, it is engineered to provide peace of mind in critical applications.

Zero crossing relay technology contributes to minimised electrical noise.

Suitable for controlling a variety of loads, enhancing versatility.

Compact design allows for easy integration into existing systems.

High insulation voltage level ensures safe operation across environments.

Energy efficiency reduces overall power costs and environmental impact.

Robust construction favours longevity and reliability in demanding applications.

Smart control input configurations support tailored system setups.

Ceramic encapsulation mitigates transient voltage impacts during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy