Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-884
- Mfr. Part No.:
- F043832/ GQ-25-48-A-0-2
- Brand:
- Gefran
Subtotal (1 unit)*
$174.36
(exc. GST)
$191.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.36 |
*price indicative
- RS Stock No.:
- 600-884
- Mfr. Part No.:
- F043832/ GQ-25-48-A-0-2
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Length | 11mm | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Length 11mm | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran precision instrument is engineered for outstanding performance in demanding applications. Utilising advanced technology, it offers consistent reliability and accuracy, making it the ideal choice for professionals in various sectors. The design prioritises ease of installation and integration into existing systems, allowing for seamless operation without compromising on quality. Built from durable materials, this product ensures longevity even in harsh environments, enhancing overall efficiency. Its user-friendly interface facilitates straightforward operation, ensuring that even those new to the technology can benefit from its sophisticated capabilities. With a focus on sustainability and energy efficiency, this product aligns with modern environmental standards, offering a responsible choice without sacrificing performance. Experience the right balance of innovation and practicality, ensuring your equipment stays ahead in today's competitive landscape.
It features a robust construction that withstands tough conditions.
The advanced technology enables precise measurements for improved accuracy.
Ease of installation makes it suitable for various applications.
A user-friendly interface simplifies operation for all users.
Designed with energy efficiency in mind, it helps reduce operational costs.
The device integrates seamlessly with existing systems for optimal performance.
It is durable, ensuring a long service life even in demanding environments.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Cutting Mats
