Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-929
- Mfr. Part No.:
- F042831/ GQ-90-24-A-1-2
- Brand:
- Gefran
Subtotal (1 unit)*
$283.68
(exc. GST)
$312.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.68 |
*price indicative
- RS Stock No.:
- 601-929
- Mfr. Part No.:
- F042831/ GQ-90-24-A-1-2
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 20V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.5mm | |
| Length | 58mm | |
| Standards/Approvals | 2014/35/EU, 2014/30/EU, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 20V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 44.5mm | ||
Length 58mm | ||
Standards/Approvals 2014/35/EU, 2014/30/EU, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ-90-24-A-1-2 is an advanced solid state relay engineered for reliable performance in demanding industrial applications. Outsized for high-value transitory operations, this relay embodies zero-crossing technology, ensuring minimal electrical noise and extended life. Its robust design allows it to handle significant loads with grace, making it an ideal solution for diverse applications ranging from control voltage environments to heavy machinery operations. The heatsink requirement compliments its engineering, allowing for efficient thermal management, ensuring stability and performance longevity. With a focus on safety and reliability, the GQ-90-24-A-1-2 is perfect for those seeking a dependable relay that doesnt compromise on efficiency or adaptability.
Zero-crossing switching minimises electrical noise.
Designed for substantial load capacities enhancing operational efficiency.
Robust thermal management ensures longevity under load.
Incorporates high-speed technology for rapid activation.
Versatile control voltage allows for diverse application compatibility.
High isolation voltage reduces risk of electrical faults.
Suitable for multiple mounting configurations.
Built-in overvoltage protection enhances safety.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
