Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$247.23

(exc. GST)

$271.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.23

*price indicative

RS Stock No.:
601-954
Mfr. Part No.:
F069595/ GQ-90-48-D-0-2
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

90A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Length

58mm

Standards/Approvals

UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2

Width

44.5mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series of solid state relays represents the forefront of electronic control technology, designed for precise management of heavy-duty applications. Leveraging advanced zero-crossing technology, this product ensures smooth operation while minimizing electrical disturbance. Its robustness is ideal for high current loads, making it suitable for a variety of industries, including packaging and industrial ovens. The well-engineered design allows for seamless integration into existing systems while providing extensive protection features. With its impressive current handling capabilities and compact form factor, this model is perfect for demanding environments where reliability and efficiency are paramount.

Optimised for high-value transitory applications.

IP20 protection level ensures durability in industrial settings.

Usable in resistive, inductive, and capacitive loads.

Designed with extremely low deactivation times for rapid response.

Incorporates a green LED to indicate active status clearly.

Includes advanced isolation for input-output safety.

Lowers noise in operations through its zero-crossing design.

Offers extensive application versatility across multiple industries.

Designed for ease of installation and maintenance in field conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy