Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-921
- Mfr. Part No.:
- F097422/ GRZ-3P-3S-30I-48-D-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$704.17
(exc. GST)
$774.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $704.17 |
*price indicative
- RS Stock No.:
- 601-921
- Mfr. Part No.:
- F097422/ GRZ-3P-3S-30I-48-D-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran GRZ series represents a pinnacle of technological advancement, offering a robust solution for various applications. Designed with precision engineering, this device seamlessly integrates into existing systems, ensuring optimal performance and reliability. Its compact form factor allows for easy installation, while still maintaining high operational efficiency. The GRZ series is tailored for industries demanding precision, making it an ideal choice for modern manufacturing environments. Built to withstand rigorous operational conditions, this product embodies durability and performance, providing peace of mind for users. Enhanced with advanced features, it promises to meet the needs of both engineers and technicians who require reliability without compromise.
Incorporates state-of-the-art sensor technology for heightened accuracy.
Offers excellent thermal stability, enhancing overall performance under varied conditions.
Designed with user-friendly interfaces to facilitate ease of operation.
Built to international standards, ensuring compatibility with a range of applications.
Features robust casing that protects against environmental factors.
Provides flexible integration capabilities with existing systems for seamless upgrades.
Includes advanced diagnostic capabilities for proactive maintenance management.
- RS Stock No. 0601919
- Mfr. Part No. F097420/ GRZ-3P-3S-30I-48-D-1-0-0
Each
$735.61
- RS Stock No. 0602006
- Mfr. Part No. F097444/ GRZ-3P-2S-30-48-D-0-0-0
Each
$525.02
- RS Stock No. 0602009
- Mfr. Part No. F097447/ GRZ-3P-2S-30-48-D-3-0-0
Each
$606.73
- RS Stock No. 0600718
- Mfr. Part No. F097092/ GRZ-H-3P-2S-30I-48-D-0-0-0
Each
$688.50
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control











