Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

$704.17

(exc. GST)

$774.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$704.17

*price indicative

RS Stock No.:
601-917
Mfr. Part No.:
F097418/ GRZ-3P-3S-30I-48-A-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Height

110mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran product is an advanced solution engineered to meet the demanding requirements of precision control and monitoring in industrial environments. It combines high-performance capabilities with robust construction, making it ideal for applications that demand reliability and accuracy. Designed with the user in mind, this technology ensures seamless integration into existing systems, while providing a user-friendly interface for enhanced operability. Its versatility allows adaptation across various sectors, ensuring that whether you're in manufacturing, automation, or process control, this product represents a cutting-edge choice.

Optimised for precision control in industrial applications.

Durable construction ensures longevity even in harsh environments.

User-friendly interface simplifies interaction and boosts productivity.

Versatile design allows integration into diverse systems.

Advanced monitoring features enhance operational awareness.

Energy-efficient operations contribute to sustainability goals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy