Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-098
- Mfr. Part No.:
- F097517/ GRZ-3P-3S-30I-60-A-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$754.46
(exc. GST)
$829.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $754.46 |
*price indicative
- RS Stock No.:
- 601-098
- Mfr. Part No.:
- F097517/ GRZ-3P-3S-30I-60-A-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 260V ac/dc | |
| Minimum Control Voltage | 20V ac/dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 260V ac/dc | ||
Minimum Control Voltage 20V ac/dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRZ series is engineered for precision and reliability in demanding applications. This product boasts a robust design while ensuring high performance in various environmental conditions. With an intuitive interface, it simplifies user interaction and enhances operational efficiency. Ideal for industrial environments, it combines cutting-edge technology with user-friendly features, making it a versatile solution for professionals. Its compact construction allows easy integration into existing systems, thereby streamlining processes and reducing downtime. This device offers not just functionality but also durability, ensuring consistent performance throughout its lifecycle. Suitable for a broad range of uses, it stands out for its adaptability and resilience.
Designed for precision control in industrial applications.
User-friendly interface enhances operational efficiency.
Robust construction ensures durability in harsh environments.
Compact design facilitates easy integration into existing systems.
Adapts seamlessly to various operational demands.
High-performance capabilities support a wide range of applications.
Utilises advanced technology for improved functionality.
- RS Stock No. 0601099
- Mfr. Part No. F097518/ GRZ-3P-3S-30I-60-A-2-0-0
Each
$867.69
- RS Stock No. 0600681
- Mfr. Part No. F095777/ GRZ-H-3P-2S-30-60-A-2-0-0
Each
$867.69
- RS Stock No. 0600680
- Mfr. Part No. F095776/ GRZ-H-3P-2S-30-60-A-0-0-0
Each
$754.46
- RS Stock No. 0601466
- Mfr. Part No. F097535/ GRZ-3P-3S-65-60-A-0-0-0
Each
$1,131.76
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












