Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-904
- Mfr. Part No.:
- F097407/ GRZ-3P-3S-20I-48-D-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$653.88
(exc. GST)
$719.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $653.88 |
*price indicative
- RS Stock No.:
- 601-904
- Mfr. Part No.:
- F097407/ GRZ-3P-3S-20I-48-D-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 20A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 20A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from gefran has been designed to enhance the efficiency of your operational processes. Tailored for precision and reliability, it stands out in its class for its robustness and adaptability. With advanced technology integrated into its framework, it meets a variety of industrial needs, ensuring optimal performance under varying conditions. Whether you're in manufacturing, automation, or control systems, this solution offers unmatched reliability and precision. Embrace the advantage of cutting-edge design and engineering excellence, making it a cornerstone for your operational success. Perfectly blending durability with functionality, this product is set to redefine your approach to system monitoring and control.
Engineered for high-performance reliability in demanding environments.
Compact design allows for easy integration into your established systems.
Customisable settings enable it to be tailored to specific operational requirements.
Durable materials ensure longevity and minimal maintenance.
User-friendly interface simplifies monitoring and adjustments.
Versatile compatibility with various industrial applications.
Reduces downtime with quick response capabilities.
- RS Stock No. 0601903
- Mfr. Part No. F097406/ GRZ-3P-3S-20I-48-D-0-0-0
Each
$540.72
- RS Stock No. 0601907
- Mfr. Part No. F097409/ GRZ-3P-3S-20I-48-D-3-0-0
Each
$622.45
- RS Stock No. 0600871
- Mfr. Part No. F097400/ GRZ-3P-3S-20-48-D-0-0-0
Each
$468.43
- RS Stock No. 0600873
- Mfr. Part No. F097402/ GRZ-3P-3S-20-48-D-2-0-0
Each
$581.64
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












