Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$833.07

(exc. GST)

$916.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$833.07

*price indicative

RS Stock No.:
601-148
Mfr. Part No.:
F095038/ GRZ-H-3P-3S-30I-48-D-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran state-of-the-art product offers exceptional performance and reliability for a wide range of industrial applications. Designed with precision engineering, it ensures seamless integration into various systems, making it an ideal choice for professionals seeking quality and innovation. Its robust construction is tailored to withstand demanding environments while delivering consistent results. Users will appreciate the cutting-edge technology incorporated into its design, which enhances efficiency and optimises overall functionality. This product is not just a tool; it represents a commitment to excellence, making it a vital asset in any operational setting.

Offers superior performance in challenging industrial conditions.

Ensures seamless compatibility with different systems for convenience.

Designed for durability, promising long-lasting use in various applications.

Incorporates advanced technology to improve operational efficiency.

Supports easy installation and setup for user-friendly experience.

Facilitates optimal functionality to maximise productivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy