Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 240 V ac Load, 260V ac Control
- RS Stock No.:
- 601-837
- Mfr. Part No.:
- F040345/ GQ-50-24-A-1-3
- Brand:
- Gefran
Subtotal (1 unit)*
$232.97
(exc. GST)
$256.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.97 |
*price indicative
- RS Stock No.:
- 601-837
- Mfr. Part No.:
- F040345/ GQ-50-24-A-1-3
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 40V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | |
| Length | 11mm | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 40V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | ||
Length 11mm | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay is engineered for precision and reliability in industrial applications. Delivering outstanding performance for resistive, inductive, and capacitive loads, this unit features a zero crossing switching capability that optimises energy efficiency. Its robust design caters to both low and high-frequency operations, ensuring consistent control regardless of the load type. With a control voltage range catering for diverse setups, it integrates seamlessly with various systems, making it an essential component in critical automation processes. Enhanced by comprehensive thermal management and isolation features, this relay ensures optimal operation while safeguarding the connected circuits. Whether it's for packaging machinery or industrial ovens, this relay exemplifies durability and advanced technology, ensuring continuous performance where it matters most.
Zero crossing switching maximises energy efficiency.
Designed for high-value transitory applications.
Offers protection against overload conditions and short circuits.
Temperature control measures ensure reliable performance under critical conditions.
Compact design allows flexibility in installation and application.
Integrated visual indicators provide information on operational status.
Complies with safety standards ensuring reliability and protection.
Suitable for a wide range of environments and industrial settings.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
