Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

$688.44

(exc. GST)

$757.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$688.44

*price indicative

RS Stock No.:
601-772
Mfr. Part No.:
F095587/ GRZ-H-3P-3S-20-60-A-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

20A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

260V ac/dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran advanced product by geffran exemplifies cutting-edge technology tailored for precision applications. Designed for reliability and accuracy, it meets the stringent demands of modern industries. With a robust construction ensuring durability, this model is ideal for harsh operating environments where performance is essential. Its intuitive interface allows for seamless integration into existing systems. The product is engineered to enhance operational efficiency, driving productivity and reducing downtime. With extensive compatibility across various applications, it provides flexibility for end-users. Overall, this solution stands out as a premier choice for professionals seeking excellence.

Offers exceptional precision in measurement and control.

Enhances system reliability with its rugged design.

Provides user-friendly operation for quick set-up and monitoring.

Facilitates versatile integration within diverse industrial setups.

Designed to operate efficiently in high-demand environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy