Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$669.59

(exc. GST)

$736.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$669.59

*price indicative

RS Stock No.:
601-708
Mfr. Part No.:
F095454/ GRZ-H-3P-3S-20-48-D-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

20A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran remarkable product from geffran is designed to deliver superior precision in various industrial applications. Featuring a robust build and cutting-edge technology, it stands at the forefront of reliability. The unit's intelligent design ensures easy integration with existing systems, making it a seamless choice for optimising performance. Its adaptability allows it to be employed in a range of environments, ensuring exceptional functionality regardless of external conditions. Whether for monitoring, control, or automation, this product is engineered to meet the demanding needs of modern industries while providing unmatched support and service.

Offers precise measurement capabilities for enhanced operational efficiency.

Constructed from high-quality materials for durability in challenging environments.

Designed for easy installation, reducing downtime during setup.

Compatible with a variety of control systems for versatile application use.

Features a user-friendly interface for straightforward operation.

Includes advanced diagnostics for proactive maintenance and troubleshooting.

Provides reliable performance indicators to ensure optimal functionality.

Backed by extensive support and documentation for end-user confidence.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy