Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-777
- Mfr. Part No.:
- F095591/ GRZ-H-3P-3S-20-60-D-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$688.50
(exc. GST)
$757.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $688.50 |
*price indicative
- RS Stock No.:
- 601-777
- Mfr. Part No.:
- F095591/ GRZ-H-3P-3S-20-60-D-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 20A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 20A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is designed to enhance automation and control within various industrial environments. Tailored for precision and reliability, it effectively streamlines operations while ensuring superior performance. The thoughtful engineering behind this product guarantees durability and efficiency, making it an essential choice for businesses seeking to improve their workflow. Equipped with advanced technology, this solution supports real-time monitoring and data transmission, enabling users to respond swiftly to operational changes. Its integration capabilities further simplify the connection with existing systems, ensuring a smooth setup process. With a focus on user-friendliness, this product promotes optimal functionality across diverse applications, thus reinforcing its value in todays competitive landscape.
Designed for seamless integration into existing systems.
Supports real-time monitoring for enhanced operational insights.
Constructed with durable materials for extended product life.
User-friendly interface simplifies operation and management.
Offers superior performance for varied industrial applications.
Promotes energy efficiency and reduced operational costs.
- RS Stock No. 0601226
- Mfr. Part No. F095595/ GRZ-H-3P-3S-20I-60-D-1-0-0
Each
$801.69
- RS Stock No. 0601711
- Mfr. Part No. F095456/ GRZ-H-3P-3S-20-60-D-0-0-0
Each
$606.73
- RS Stock No. 0601774
- Mfr. Part No. F095589/ GRZ-H-3P-3S-20-60-D-1-0-0
Each
$719.90
- RS Stock No. 0602030
- Mfr. Part No. F097496/ GRZ-3P-3S-20-60-D-1-0-0
Each
$631.87
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












