Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-763
- Mfr. Part No.:
- F095578/ GRZ-H-3P-2S-75-60-D-3-FAN62-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,163.20
(exc. GST)
$1,279.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,163.20 |
*price indicative
- RS Stock No.:
- 601-763
- Mfr. Part No.:
- F095578/ GRZ-H-3P-2S-75-60-D-3-FAN62-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran precision-designed product melds cutting-edge technology with robust reliability, making it an essential component for various applications. With its superior build quality and innovative design, it excels in delivering exceptional performance under demanding conditions. The item is engineered to meet stringent operational requirements, ensuring not just compatibility but also enhancing overall system efficiency. Users can expect unparalleled adaptability, suitable for a range of industrial contexts. This offering represents the pinnacle of engineering excellence, well-suited for professionals seeking durability and functionality in their projects.
Engineered for high precision and performance in industrial environments.
Features a compact design for easy integration into existing systems.
Durable construction ensures longevity even in harsh conditions.
Utilises advanced technology for optimal operational efficiency.
Provides exceptional adaptability across various applications.
Designed to meet stringent industry standards for unmatched reliability.
- RS Stock No. 0601758
- Mfr. Part No. F095574/ GRZ-H-3P-2S-75-60-D-1-FAN62-0
Each
$1,194.63
- RS Stock No. 0601757
- Mfr. Part No. F095573/ GRZ-H-3P-2S-75-60-D-0-FAN64-0
Each
$1,163.20
- RS Stock No. 0601762
- Mfr. Part No. F095577/ GRZ-H-3P-2S-75-60-D-2-FAN63-0
Each
$1,226.03
- RS Stock No. 0601699
- Mfr. Part No. F095446/ GRZ-H-3P-2S-75-60-D-0-FAN62-0
Each
$1,081.46
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












