Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-752
- Mfr. Part No.:
- F095569/ GRZ-H-3P-2S-75-60-A-0-FAN62-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,163.20
(exc. GST)
$1,279.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,163.20 |
*price indicative
- RS Stock No.:
- 601-752
- Mfr. Part No.:
- F095569/ GRZ-H-3P-2S-75-60-A-0-FAN62-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRZ series offers a highly advanced solution for precise temperature control in various industrial applications. Its innovative design ensures robust performance even under challenging conditions, making it ideal for sectors that demand reliability and precision. The product incorporates cutting-edge technology, featuring optimised circuitry that enhances efficiency. Built with a focus on user-friendliness, this device is straightforward to install and configure, allowing for seamless integration into existing systems. The durable construction guarantees longevity, reducing the need for frequent replacements and maintenance. Overall, the GRZ series stands out in the market for its exceptional quality and operational excellence.
Equipped with advanced circuitry for improved efficiency.
Designed for easy installation and configuration.
Built to withstand challenging industrial environments.
Offers enhanced reliability for critical temperature control.
Optimised for compatibility with various systems.
Ensures longevity, minimising maintenance needs.
Utilises cutting-edge technology for superior performance.
- RS Stock No. 0601755
- Mfr. Part No. F095571/ GRZ-H-3P-2S-75-60-A-2-FAN62-0
Each
$1,276.37
- RS Stock No. 0601756
- Mfr. Part No. F095572/ GRZ-H-3P-2S-75-60-A-2-FAN64-0
Each
$1,358.07
- RS Stock No. 0601753
- Mfr. Part No. F095570/ GRZ-H-3P-2S-75-60-A-0-FAN64-0
Each
$1,244.93
- RS Stock No. 0601767
- Mfr. Part No. F095582/ GRZ-H-3P-3S-10-60-A-2-0-0
Each
$785.87
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












