Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$999.71

(exc. GST)

$1,099.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$999.71

*price indicative

RS Stock No.:
600-674
Mfr. Part No.:
F095563/ GRZ-H-3P-2S-50-60-D-3-FAN62-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran advanced product is expertly engineered to meet the high demands of modern applications. Designed with precision in mind, it seamlessly integrates into a variety of systems, ensuring optimal functionality and durability. The robust construction ensures that it stands up to rigorous operational conditions, making it an ideal choice for professionals across diverse industries. With a commitment to innovation, this product offers cutting-edge features that enhance user experience and productivity while maintaining the highest standards of safety and reliability.

Features an intuitive interface for easy operation.

Designed to ensure high-performance reliability under various conditions.

Offers enhanced durability to withstand harsh environments.

Incorporates state-of-the-art technology for improved efficiency.

Complies with industry standards for quality assurance.

Provides exceptional adaptability to a range of applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy