Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-696
- Mfr. Part No.:
- F095444/ GRZ-H-3P-2S-75-48-D-3-FAN62-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,112.86
(exc. GST)
$1,224.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,112.86 |
*price indicative
- RS Stock No.:
- 601-696
- Mfr. Part No.:
- F095444/ GRZ-H-3P-2S-75-48-D-3-FAN62-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran product epitomises precision and reliability in temperature control. Designed for demanding applications, it offers outstanding performance metrics combined with user-friendly operation. Exceptional build quality ensures durability, while its compact design facilitates installation in tight spaces. Integrating advanced sensing technology, it promises accurate readings and swift responses to temperature variations, making it essential for any industrial environment. Additionally, this device boasts versatility, accommodating a wide range of configurations to suit diverse operational needs, ensuring it adapts seamlessly to your requirements. Tailored to meet the high standards of modern manufacturing, it is ideal for engineers seeking dependable solutions that enhance productivity and efficiency. With an emphasis on performance, reliability, and ease of use, this product stands as a testament to engineering excellence and innovation in the field of thermal management.
Compact design ideal for space-constrained environments.
Engineered for durability, ensuring long-term reliability.
Utilises advanced sensing technology for superior accuracy.
Offers versatility across various configurations.
Integrates easily into existing systems and setups.
Aims to enhance productivity and operational efficiency.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
