Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$968.27

(exc. GST)

$1,065.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$968.27

*price indicative

RS Stock No.:
601-252
Mfr. Part No.:
F095619/ GRZ-H-3P-3S-40-60-D-3-FAN62-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran high-performance actuator from geFRAN is engineered for precision and reliability, making it an excellent choice for a myriad of applications. With its robust construction and advanced technology, this actuator delivers consistent results even in challenging environments. Designed to cater to the needs of industrial automation, it promises efficient operation while maintaining durability over extended periods of use. The actuator easily integrates into various systems, enhancing functionality and productivity. Its compact design ensures it occupies minimal space, which is particularly beneficial in confined setups. Suitable for critical operations, this actuator exemplifies the perfect blend of innovation and dependability, offering users peace of mind in performance across applications.

Remarkably resilient construction suited for demanding environments.

Streamlined integration capabilities with existing systems.

Compact dimensions facilitating installation in tight spaces.

Engineered for high efficiency, resulting in reduced operational costs.

Designed to ensure longevity, minimizing replacement needs.

Provides high responsiveness for sensitive applications.

Offers excellent performance consistency across varying loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy