Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-755
- Mfr. Part No.:
- F095571/ GRZ-H-3P-2S-75-60-A-2-FAN62-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,276.37
(exc. GST)
$1,404.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,276.37 |
*price indicative
- RS Stock No.:
- 601-755
- Mfr. Part No.:
- F095571/ GRZ-H-3P-2S-75-60-A-2-FAN62-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative solution epitomises the cutting-edge technology that empowers modern industrial applications. Designed for performance and reliability, it integrates seamlessly into existing systems, ensuring uninterrupted operation. The product stands out with its robust construction, tailored to withstand demanding environments while delivering exceptional accuracy and speed. Its versatility enhances operational efficiency, making it ideal for a wide range of applications. Users can rely on this solution to enhance productivity and precision in their processes, building confidence in every task. With a user-friendly interface and intelligent features, it simplifies operation, allowing professionals to focus on maximising results without unnecessary complexity. Experience unparalleled performance in automation with this vital addition to your toolkit.
Engineered for high-load applications and extended service life.
Compact design allows for easy integration into various systems.
Offers real-time performance monitoring for proactive maintenance.
Temperature-resistant materials ensure durability in harsh environments.
Optimised for energy efficiency, contributing to lower operational costs.
User-friendly interface simplifies setup and operation for all skill levels.
Flexible configurations accommodate a wide range of industrial needs.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
