Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 600-664
- Mfr. Part No.:
- F095555/ GRZ-H-3P-2S-50-60-A-2-FAN62-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,112.86
(exc. GST)
$1,224.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,112.86 |
*price indicative
- RS Stock No.:
- 600-664
- Mfr. Part No.:
- F095555/ GRZ-H-3P-2S-50-60-A-2-FAN62-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRZ series product demonstrates cutting-edge innovation ideal for diverse industrial applications. This elegant solution combines precision engineering with robust performance, ensuring reliable operation in demanding environments. Designed with user-friendliness in mind, it boasts a compact profile which facilitates seamless integration into existing systems, ultimately enhancing operational efficiency. The sophisticated technology underlying its functionality puts a strong emphasis on accuracy and consistency, allowing for optimal process control. With its durable construction, this model withstands challenging conditions, resulting in a long service life and reducing maintenance requirements, further enhancing productivity. The products versatility ensures it meets a variety of application needs, making it an essential addition to any equipment setup.
Offers high accuracy for precise measurements in critical processes.
Built with a compact design, allowing for easy installation in confined spaces.
Robust construction ensures longevity and minimal downtime.
Versatile applications across various industries enhance its usability.
User-friendly interface simplifies operation and monitoring.
High-performance capabilities boost overall system efficiency.
Designed to withstand harsh environmental conditions without degradation.
- RS Stock No. 0600665
- Mfr. Part No. F095556/ GRZ-H-3P-2S-50-60-A-2-FAN64-0
Each
$1,194.63
- RS Stock No. 0601767
- Mfr. Part No. F095582/ GRZ-H-3P-3S-10-60-A-2-0-0
Each
$785.87
- RS Stock No. 0601766
- Mfr. Part No. F095581/ GRZ-H-3P-3S-10-60-A-0-0-0
Each
$672.76
- RS Stock No. 0600680
- Mfr. Part No. F095776/ GRZ-H-3P-2S-30-60-A-0-0-0
Each
$754.46
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












