Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

$949.42

(exc. GST)

$1,044.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$949.42

*price indicative

RS Stock No.:
601-684
Mfr. Part No.:
F095432/ GRZ-H-3P-2S-50-48-A-0-FAN62-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

260V ac/dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran precision-engineered control solution epitomises reliability and efficiency for diverse industrial applications. Designed with the latest technology, it offers seamless integration into existing infrastructure while delivering exceptional performance. With a robust construction and user-friendly interface, this product stands as a testament to quality, meeting the rigorous demands of modern automation systems. Its versatility allows it to excel in various environments, making it an invaluable addition to any operational setup. Engineers and technicians will appreciate the thoughtful design, which emphasises ease of use and maintenance, ensuring that it can withstand the test of time and usage in intense conditions. Take your operations to the next level with this innovative solution tailored for excellence in control applications.

Delivers precise control for enhanced process accuracy.

Engineered for reliability under varied industrial conditions.

Easily integrates with existing systems for quick deployment.

User-friendly interface promotes straightforward operation.

Robust construction ensures longevity and reduced downtime.

Versatile design suitable for a wide range of applications.

Maintenance-friendly setup minimises service interruptions.

Designed to meet strict international performance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy