Gefran GRP-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control

Subtotal (1 unit)*

$675.14

(exc. GST)

$742.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$675.14

*price indicative

RS Stock No.:
601-744
Mfr. Part No.:
GRP-H-15-48-I-1-0-0-1-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

15A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

30V dc

Minimum Control Voltage

1V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN61010-1, EN61000-6-4, EN-61000-6-2

Off State Leakage Current

3mA

Output Type

NO/NC

COO (Country of Origin):
IT
The Gefran advanced product is engineered for reliability and accuracy, making it an ideal choice for various industrial applications. Designed with precision in mind, it excels in monitoring and control tasks, ensuring optimal performance in demanding environments. Its robust construction and sophisticated technology provide users with peace of mind, knowing they have a dependable solution at their fingertips. Additionally, the intuitive interface allows for seamless integration into existing systems, thereby streamlining operations and enhancing productivity. This product represents the pinnacle of innovation, combining durability with functionality to meet the challenges of modern industry.

Offers excellent temperature stability for various applications.

Features high response sensitivity to ensure precise measurements.

Incorporates advanced diagnostics for effortless monitoring.

Ensures compatibility with a wide range of systems and configurations.

Equipped with long-lasting components for enhanced lifespan.

Facilitates straightforward installation, minimising downtime.

Designed to operate effectively in harsh industrial environments.

Provides extensive data logging capabilities for analysis and reporting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy