Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control

Subtotal (1 unit)*

$1,408.37

(exc. GST)

$1,549.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,408.37

*price indicative

RS Stock No.:
601-743
Mfr. Part No.:
F087956/ GRP-H-120-48-AN-1-FAN60-0-3-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

120A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

30V dc

Minimum Control Voltage

1V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN61010-1, EN-61000-6-2, EN61000-6-4, UL508

Output Type

NO/NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran GRP-H-120-48-AN is an exceptional product engineered to meet the demands of modern industrial applications. Designed for robust performance, it integrates seamlessly within operational systems, ensuring reliability in various environments. Its sophisticated technology optimises efficiency while maintaining a user-friendly interface, making it suitable for professionals seeking top-tier control and monitoring solutions. With a focus on durability, this product ensures sustained operation, ultimately enhancing productivity and lowering maintenance costs. The innovative design also incorporates safety features, making it a dependable choice for any work setting. This product truly represents the pinnacle of engineering excellence, blending functionality with reliability to elevate your workflow.

Advanced technology enhances operational efficiency.

User-friendly interface simplifies complex functionalities.

Robust construction ensures long-lasting durability.

Integrated safety features provide peace of mind during use.

Optimised for compatibility with various industrial systems.

Lightweight design facilitates easier installation and handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy