Gefran GRP-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control

Subtotal (1 unit)*

$891.24

(exc. GST)

$980.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$891.24

*price indicative

RS Stock No.:
600-612
Mfr. Part No.:
F087755/ GRP-H-40-48-I-1-0-0-3-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

30V dc

Minimum Control Voltage

1V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61010-1, EN 61000-6-4, EN 61000-6-2

Output Type

NO, NC

COO (Country of Origin):
IT
The Gefran Grill Regulator from GEFRAN represents the pinnacle of precision and efficiency in temperature control solutions. Designed for demanding industrial environments, this product ensures optimal performance while safeguarding your equipment from fluctuations. Its robust construction and user-friendly interface make it an ideal choice for both seasoned professionals and newcomers alike. This regulator not only guarantees reliability but also enhances the precision of thermal management, making it crucial for any quality-conscious operation. With a blend of innovative technology and practical design, this regulator sets the standard for temperature control, ensuring you're always in command of your processes.

Features advanced thermal regulation capability for exceptional accuracy.

Built with high-grade materials to withstand industrial demands.

User-friendly interface simplifies operation and monitoring.

Compact design facilitates easy integration into existing systems.

Supports a wide range of applications, enhancing versatility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy