Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control

Subtotal (1 unit)*

$1,193.02

(exc. GST)

$1,312.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,193.02

*price indicative

RS Stock No.:
601-737
Mfr. Part No.:
F087950/ GRP-H-120-48-I-1-FAN60-0-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

120A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

30V dc

Minimum Control Voltage

1V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN61010-1, UL508, EN-61000-6-2, EN61000-6-4

Output Type

NO/NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced controller offers precise regulation for your industrial applications, ensuring optimal performance and reliability. Designed for versatility, it seamlessly integrates into various systems to enhance efficiency. The robust construction guarantees durability, making it suitable for demanding environments. With cutting-edge technology, this product prioritises user-friendly operation and real-time monitoring, allowing for easy adjustments and immediate feedback. Ideal for enhancing control and increasing productivity, it stands out as an essential tool for professionals in the field who require accuracy and stability in their processes.

Provides high accuracy for precise temperature control.

Features intuitive user interfaces for streamlined operations.

Offers robust construction for enhanced durability in harsh environments.

Supports real-time data monitoring to optimise processes.

Facilitates easy integration with existing setups for quick deployment.

Includes advanced fault detection capabilities for proactive maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy