Carlo Gavazzi RZ3A Series Solid State Relay, 25 A Load, Panel Mount, 440 V ac Load, 32 V dc, 275V ac Control
- RS Stock No.:
- 201-0839
- Mfr. Part No.:
- RZ3A40D40
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$361.55
(exc. GST)
$397.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $361.55 |
*price indicative
- RS Stock No.:
- 201-0839
- Mfr. Part No.:
- RZ3A40D40
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 440V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V dc, 275V dc | |
| Minimum Control Voltage | 1.2V | |
| Series | RZ3A | |
| IP Rating | IP10 | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, CE-marking, cUL, CSA | |
| Output Type | Varistor, Thyristor | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 440V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V dc, 275V dc | ||
Minimum Control Voltage 1.2V | ||
Series RZ3A | ||
IP Rating IP10 | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, CE-marking, cUL, CSA | ||
Output Type Varistor, Thyristor | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi RZ3A, 40A, solid state relay is designed to switch various loads such as heating elements, motors and transformers. The relay is capable of switching high voltages up to 600VAC.
Integral snubber network
Built-in varistor
Over-temperature protection option with alarm output
Related links
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 50 V dc, 275V ac Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 50 V dc, 275V ac Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 50 V dc, 275V ac Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V ac/dc Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
