Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control
- RS Stock No.:
- 601-742
- Mfr. Part No.:
- F087955/ GRP-H-120-48-AN-1-FAN60-0-1-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,293.66
(exc. GST)
$1,423.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,293.66 |
*price indicative
- RS Stock No.:
- 601-742
- Mfr. Part No.:
- F087955/ GRP-H-120-48-AN-1-FAN60-0-1-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 120A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 1V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN61000-6-4, EN61010-1, UL508, EN-61000-6-2 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 120A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 1V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN61000-6-4, EN61010-1, UL508, EN-61000-6-2 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product represents cutting-edge technology in the realm of industrial automation. Designed with precision and reliability at its core, it serves as an essential component for performance optimisation in various applications. The robust construction guarantees durability, making it ideal for harsh environments. Whether in manufacturing, process control, or commercial settings, this product promises efficient operation and enhanced functionality. Users can expect seamless integration with existing systems, fostering improved productivity and streamlined workflows. With its advanced features and user-friendly interface, this product stands out as a formidable solution for modern industrial challenges.
Built with high-grade materials to withstand extreme conditions.
Designed for easy installation to minimise downtime.
Offers precise control to enhance operational efficiency.
Utilises advanced technology for reliable performance over time.
Compatible with various systems, ensuring versatility.
Engineered to reduce energy consumption while maintaining output.
Features intuitive controls for user-friendly operation.
- RS Stock No. 0601743
- Mfr. Part No. F087956/ GRP-H-120-48-AN-1-FAN60-0-3-0-0
Each
$1,408.37
- RS Stock No. 0601673
- Mfr. Part No. F087713/ GRP-H-120-48-AN-0-FAN61-0-1-0-0
Each
$1,120.73
- RS Stock No. 0601737
- Mfr. Part No. F087950/ GRP-H-120-48-I-1-FAN60-0-1-0-0
Each
$1,193.02
- RS Stock No. 0601800
- Mfr. Part No. F092803/ GRP-H-120-48-AN-1-FAN63-0-3-1-0
Each
$1,468.18
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control












