Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control

Subtotal (1 unit)*

$1,120.73

(exc. GST)

$1,232.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,120.73

*price indicative

RS Stock No.:
601-673
Mfr. Part No.:
F087713/ GRP-H-120-48-AN-0-FAN61-0-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

120A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

30V dc

Minimum Control Voltage

1V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN61010-1, EN61000-6-4, EN-61000-6-2

Off State Leakage Current

3mA

Output Type

NO/NC

COO (Country of Origin):
IT
The Gefran advanced product from gefran is designed to meet the diverse needs of modern industrial applications. Engineered for precision and reliability, it combines state-of-the-art technology with user-friendly features to enhance performance in demanding environments. This versatile solution provides robust integration capabilities, ensuring seamless operation within existing systems while maintaining high efficiency. With its durable construction and thoughtful design, the product promises longevity and dependability, making it an essential addition to any industrial setup. Whether you're optimising processes or ensuring safety and control in operations, it stands out as a robust choice that reflects top-tier engineering standards and a commitment to quality.

Engineered for high-performance functionality.

Offers seamless integration with existing systems.

Designed for optimal reliability in demanding environments.

Constructed with durable materials to ensure longevity.

Enhances operational efficiency across various applications.

User-friendly interface for ease of use and setup.

Supports a broad range of industrial requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy