Gefran GRP-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 30V Control
- RS Stock No.:
- 601-666
- Mfr. Part No.:
- F087614/ GRP-H-30-48-D-1-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$460.55
(exc. GST)
$506.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $460.55 |
*price indicative
- RS Stock No.:
- 601-666
- Mfr. Part No.:
- F087614/ GRP-H-30-48-D-1-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 5V | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 5V | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRP-H series is a high-performance component designed for efficient control and monitoring in industrial applications. This innovative product delivers precision and reliability, making it the ideal choice for automating various processes. Engineered with a robust design, it seamlessly integrates within existing systems, enhancing productivity and minimizing downtime. Its versatility ensures compatibility across a range of applications, allowing for tailored solutions to meet specific operational needs. With a focus on user-friendliness, the GRP-H series provides intuitive interfaces to streamline usage and improve operational efficacy, making it a valuable addition to any modern facility.
Enhances operational productivity through precise monitoring.
Designed for easy integration into existing system architectures.
Robust construction ensures long-lasting performance under demanding conditions.
User-friendly interfaces simplify operation and reduce training time.
Versatile applications accommodate a wide range of industrial needs.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
