Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-711
- Mfr. Part No.:
- F095456/ GRZ-H-3P-3S-20-60-D-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$606.73
(exc. GST)
$667.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $606.73 |
*price indicative
- RS Stock No.:
- 601-711
- Mfr. Part No.:
- F095456/ GRZ-H-3P-3S-20-60-D-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 20A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 20A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from gefran combines advanced technology with ease of use, making it an essential component in various industrial applications. Designed to excel in demanding environments, it ensures exceptional precision and reliability. This model stands out for its robust build and high-performance capabilities, tailored to meet the needs of modern automation systems. Its intuitive design allows for quick installation, ensuring minimal downtime. The product's versatility makes it suitable for an array of uses, contributing to improved operational efficiencies and seamless integration into existing processes. With this, users can expect sustainable performance that enhances productivity and supports long-term operational goals.
Engineered for high durability in rigorous industrial settings.
Offers seamless compatibility with numerous automation systems.
Facilitates straightforward installation for enhanced productivity.
Ensures consistent accuracy across diverse applications.
Designed to meet stringent industry standards and regulations.
Provides real-time monitoring capabilities for improved oversight.
Promotes energy efficiency to reduce operational costs.
- RS Stock No. 0601226
- Mfr. Part No. F095595/ GRZ-H-3P-3S-20I-60-D-1-0-0
Each
$801.69
- RS Stock No. 0601774
- Mfr. Part No. F095589/ GRZ-H-3P-3S-20-60-D-1-0-0
Each
$719.90
- RS Stock No. 0602030
- Mfr. Part No. F097496/ GRZ-3P-3S-20-60-D-1-0-0
Each
$631.87
- RS Stock No. 0601082
- Mfr. Part No. F097503/ GRZ-3P-3S-20I-60-D-2-0-0
Each
$704.17
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












