Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-916
- Mfr. Part No.:
- F097417/ GRZ-3P-3S-25-60-D-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$578.47
(exc. GST)
$636.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $578.47 |
*price indicative
- RS Stock No.:
- 601-916
- Mfr. Part No.:
- F097417/ GRZ-3P-3S-25-60-D-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran represents the forefront of innovative design and technology, tailored to meet a variety of industrial applications. With its superior performance characteristics, the product ensures reliability and precision for professionals seeking cutting-edge solutions. Engineered with state-of-the-art materials, it promises robust durability, making it ideal for demanding environments. Its intuitive interface and versatile functionality allow for seamless integration into existing systems, simplifying operations. With an emphasis on efficiency and effectiveness, this product stands out as a vital component for those committed to excellence in performance. Whether for automation, control, or measurement tasks, this product is crafted to fulfill the diverse requirements of modern industry.
Offers unparalleled performance in various industrial applications.
Designed for high durability and reliability in challenging environments.
Facilitates easy integration with existing systems.
Ensures optimal efficiency across a range of tasks.
Showcases advanced technology for precise operation.
Built with high-quality materials for long-lasting use.
User-friendly interface enhances operational ease.
Compact design makes it ideal for space-limited installations.
- RS Stock No. 0600847
- Mfr. Part No. F097378/ GRZ-3P-2S-25I-60-D-3-0-0
Each
$600.50
- RS Stock No. 0601088
- Mfr. Part No. F097508/ GRZ-3P-3S-25-60-D-2-0-0
Each
$691.62
- RS Stock No. 0600844
- Mfr. Part No. F097376/ GRZ-3P-2S-25I-60-D-1-0-0
Each
$631.87
- RS Stock No. 0601096
- Mfr. Part No. F097515/ GRZ-3P-3S-25I-60-D-0-0-0
Each
$606.73
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












