Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$738.81

(exc. GST)

$812.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$738.81

*price indicative

RS Stock No.:
600-964
Mfr. Part No.:
F097429/ GRZ-3P-3S-40-60-D-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Height

110mm

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran precision-engineered product is designed to optimise performance across a broad range of applications, ensuring you have reliable control at your fingertips. With an emphasis on innovation, the device combines advanced technology to offer seamless interaction within your systems, paving the way for heightened efficiency and accuracy. Built to withstand the rigours of industrial environments, its robust construction promises longevity while catering to your operational demands. Designed with user experience in mind, it simplifies complex processes, allowing for easy integration and minimal adjustment times. The compact yet powerful design permits versatility, ensuring it fits perfectly within various setups.

Delivers enhanced performance under varying operational conditions.

Facilitates straightforward integration into existing systems without hassle.

Built with durability in mind to withstand challenging industrial environments.

Offers intuitive user interaction for simplified control.

Compact design ensures adaptability across a variety of applications.

Engineered for minimal maintenance, promoting consistent productivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy