Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-871
- Mfr. Part No.:
- F097400/ GRZ-3P-3S-20-48-D-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$468.43
(exc. GST)
$515.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.43 |
*price indicative
- RS Stock No.:
- 600-871
- Mfr. Part No.:
- F097400/ GRZ-3P-3S-20-48-D-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 20A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Height | 110mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 20A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Height 110mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered product integrates advanced technology to deliver unparalleled performance in various industrial applications. Designed for durability and reliability, it caters to the rigorous demands of modern control systems. The innovative design ensures seamless integration with existing infrastructure, providing users with a straightforward installation process. With a robust construction, it promises longevity, making it a worthy investment for extensive operations. Its exceptional adaptability allows for usage in diverse environments, ensuring optimal efficiency and energy savings. This innovative solution stands as a testament to engineering excellence, leading to enhanced productivity and streamlined operations.
Delivers accurate performance across a range of systems.
Designed for high reliability to withstand demanding conditions.
Offers enhanced energy efficiency to reduce operational costs.
Features a compact design that simplifies installation.
Compatible with multiple control interfaces for versatile applications.
Constructed from high-quality materials for maximum durability.
Supports extensive operational ranges to meet various needs.
- RS Stock No. 0601903
- Mfr. Part No. F097406/ GRZ-3P-3S-20I-48-D-0-0-0
Each
$540.72
- RS Stock No. 0601907
- Mfr. Part No. F097409/ GRZ-3P-3S-20I-48-D-3-0-0
Each
$622.45
- RS Stock No. 0600873
- Mfr. Part No. F097402/ GRZ-3P-3S-20-48-D-2-0-0
Each
$581.64
- RS Stock No. 0600872
- Mfr. Part No. F097401/ GRZ-3P-3S-20-48-D-1-0-0
Each
$581.64
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












