Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$521.85

(exc. GST)

$574.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$521.85

*price indicative

RS Stock No.:
601-618
Mfr. Part No.:
F094101/ GRS-H-90-48-DD-0-FAN60-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1

Off State Leakage Current

3mA

Output Type

NC

COO (Country of Origin):
IT
The Gefran GRS series from gefran represents a significant advancement in the world of process control. This versatile and robust panel-mounted device is engineered for precision, combining cutting-edge technology with user-friendly features. Specifically designed for applications where reliability and accuracy are paramount, it effectively supports a multitude of industrial settings. With its adaptable design, the GRS series is capable of seamlessly integrating into existing systems, thus enhancing operational efficiency. As a result, users can expect to achieve optimum performance and impressive longevity with reduced maintenance needs, making it an essential asset in any manufacturing environment.

Features advanced thermal management for improved durability.

Utilises premium materials to withstand harsh conditions.

Incorporates intuitive interface for easy configuration.

Boasts high-speed processing capabilities to support rapid cycle times.

Offers flexible mounting options for various installation requirements.

Designed to provide real-time data monitoring for enhanced decision-making.

Supports multiple communication protocols for versatile connectivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy