Gefran GRS-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$443.74

(exc. GST)

$488.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$443.74

*price indicative

RS Stock No.:
601-630
Mfr. Part No.:
F100105/ GRS-H-60-48-DD-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

60A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4

Off State Leakage Current

3mA

Output Type

NC

COO (Country of Origin):
IT
The Gefran cutting-edge product from gefran is designed to deliver unparalleled precision and reliability for industrial applications. Engineered with advanced technology, it seamlessly integrates into various systems, enhancing performance and efficiency. The robust design ensures it can withstand demanding environments, making it a valuable addition to any workplace. With intuitive features and a user-friendly interface, this product demonstrates a commitment to quality and innovation. It's not just about functionality; it's a product that embodies excellence in engineering and design, making it essential for professionals who demand the best in their operations.

Built with durability to ensure long-lasting performance in challenging conditions.

Features advanced technology for enhanced accuracy in measurements.

Designed for easy integration with existing systems to streamline operations.

Offers intuitive controls for user-friendly operation and accessibility.

Compact design for flexible installation options in limited spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy