Gefran GRS-H Series Solid State Relay, 90 A Load, DIN Rail Mount, 480 V ac Load, 32V Control
- RS Stock No.:
- 221-7486
- Mfr. Part No.:
- F082817/ GRS-H-90-48-D-0-FAN60-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$417.08
(exc. GST)
$458.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.08 |
*price indicative
- RS Stock No.:
- 221-7486
- Mfr. Part No.:
- F082817/ GRS-H-90-48-D-0-FAN60-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 6V | |
| Series | GRS-H | |
| Terminal Type | Cage Clamp | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 6V | ||
Series GRS-H | ||
Terminal Type Cage Clamp | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran Ultra-compact static power units with dc / ac logic control has 90 rated current. It is used for correct management of electrical heating elements for industrial heating applications.
Features and Benefits
Input command from DC/AC logic signal with push-in connectors, signalling leds
Cage clamps for power cables
Thermal alarm option with led and alarm output
Interrupted load option with led and alarm output
- RS Stock No. 2418226
- Mfr. Part No. F084196/ GRS-H-90-48-D-1-FAN60-0-0
Each
$471.63
- RS Stock No. 2217479
- Mfr. Part No. F082630/ GRS-H-25-48-D-0-0-0-0
Each
$152.43
- RS Stock No. 2217485
- Mfr. Part No. F083577/ GRS-H-75-48-D-0-0-0-0
Each
$388.82
- RS Stock No. 2217481
- Mfr. Part No. F083572/ GRS-H-30-48-D-0-0-0-0
Each
$201.68
Related links
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












