Gefran GRS-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-628
- Mfr. Part No.:
- F099820/ GRS-H-15-48-DD-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$183.85
(exc. GST)
$202.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.85 |
*price indicative
- RS Stock No.:
- 601-628
- Mfr. Part No.:
- F099820/ GRS-H-15-48-DD-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran innovative device from geferan combines cutting-edge technology with robust design, making it an ideal choice for a variety of industrial applications. Engineered for precision, this product ensures efficient performance while standing up to the challenges of demanding environments. With a focus on reliability and durability, it seamlessly integrates into existing systems, enhancing overall operational efficiency. The product is not just built for functionality but is also designed to be user-friendly, making it accessible for both seasoned professionals and newcomers alike. Whether you are managing complex operations or streamlining basic processes, this offering stands out for its quality and adaptability.
Its compact design allows for easy installation in limited spaces.
Equipped with advanced monitoring capabilities to enhance operational safety.
Offers excellent temperature stability for consistent performance.
Features robust construction for enhanced durability in challenging environments.
Supports a wide range of applications for versatility across different industries.
- RS Stock No. 0600595
- Mfr. Part No. F084276/ GRS-15-48-D-2-0-0-0
Each
$191.80
- RS Stock No. 0600596
- Mfr. Part No. F084277/ GRS-15-48-D-3-0-0-0
Each
$191.80
- RS Stock No. 0601420
- Mfr. Part No. F084153/ GRS-H-15-48-D-2-0-0-0
Each
$234.19
- RS Stock No. 0601038
- Mfr. Part No. F084155/ GRS-H-15-48-D-5-0-0-0
Each
$220.11
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control











